Texas Instruments CD74HC4538PWR, Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
14 ns
Maximum Propagation Delay Time @ Maximum CL
250 ns @ 2 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Детайли за продукта
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (In a Pack of 10) (ex VAT)
Стандарт
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
14 ns
Maximum Propagation Delay Time @ Maximum CL
250 ns @ 2 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Детайли за продукта
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS