Texas Instruments CD74HC4052EE4 Multiplexer Dual 4:1 3 V, 5 V, 16-Pin PDIP

Технически документи
Спецификации
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Страна на произход
Malaysia
Детайли за продукта
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (In a Tube of 25) (ex VAT)
25
P.O.A.
Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Страна на произход
Malaysia
Детайли за продукта
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS