Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-55 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Детайли за продукта
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 6,76
€ 0,676 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,76
€ 0,676 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,676 | € 6,76 |
50 - 90 | € 0,642 | € 6,42 |
100 - 240 | € 0,577 | € 5,77 |
250 - 490 | € 0,521 | € 5,21 |
500+ | € 0,493 | € 4,93 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-55 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Детайли за продукта
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS