Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments CD4521BE, Frequency Divider, Frequency Divider, , 1-Channel, 16-Pin PDIP

Номер на артикул на RS: 796-7957Марка: Texas Instruments№ по каталога на производителя: CD4521BE
brand-logo

Технически документи

Спецификации

Logic Family

CD4000

Logic Function

Frequency Divider

Number of Elements per Chip

1

Mounting Type

Through Hole

Pin Count

16

Package Type

PDIP

Dimensions

19.69 x 6.6 x 4.57mm

Length

19.69mm

Width

6.6mm

Height

4.57mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Детайли за продукта

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,08

€ 0,523 Each (In a Pack of 25) (ex VAT)

Texas Instruments CD4521BE, Frequency Divider, Frequency Divider, , 1-Channel, 16-Pin PDIP
Изберете тип опаковка

€ 13,08

€ 0,523 Each (In a Pack of 25) (ex VAT)

Texas Instruments CD4521BE, Frequency Divider, Frequency Divider, , 1-Channel, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,523€ 13,08
125 - 225€ 0,509€ 12,73
250 - 600€ 0,496€ 12,41
625+€ 0,483€ 12,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CD4000

Logic Function

Frequency Divider

Number of Elements per Chip

1

Mounting Type

Through Hole

Pin Count

16

Package Type

PDIP

Dimensions

19.69 x 6.6 x 4.57mm

Length

19.69mm

Width

6.6mm

Height

4.57mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Детайли за продукта

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more