Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Shift Register
Number of Stages
8
Logic Family
4000
Mounting Type
Through Hole
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Triggering Type
Positive Edge
Minimum Operating Temperature
-55 °C
Direction Type
Uni-Directional
PRICED TO CLEAR
Yes
Maximum Operating Temperature
125 °C
Страна на произход
Malaysia
Детайли за продукта
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 13,72
€ 0,549 Each (In a Tube of 25) (ex VAT)
25
€ 13,72
€ 0,549 Each (In a Tube of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 225 | € 0,549 | € 13,72 |
250 - 350 | € 0,533 | € 13,32 |
375 - 475 | € 0,511 | € 12,77 |
500 - 600 | € 0,488 | € 12,20 |
625+ | € 0,472 | € 11,80 |
Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Shift Register
Number of Stages
8
Logic Family
4000
Mounting Type
Through Hole
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Triggering Type
Positive Edge
Minimum Operating Temperature
-55 °C
Direction Type
Uni-Directional
PRICED TO CLEAR
Yes
Maximum Operating Temperature
125 °C
Страна на произход
Malaysia
Детайли за продукта
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family