CD4067BPW Texas Instruments, Multiplexer/Demultiplexer Single 16:1, 3 → 18 V, 24-Pin TSSOP

Номер на артикул на RS: 914-2920Марка: Texas Instruments№ по каталога на производителя: CD4067BPW
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

CD4067BPW Texas Instruments, Multiplexer/Demultiplexer Single 16:1, 3 → 18 V, 24-Pin TSSOP
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

CD4067BPW Texas Instruments, Multiplexer/Demultiplexer Single 16:1, 3 → 18 V, 24-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от