Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments CD4053BE Multiplexer/Demultiplexer Triple 2:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP

Номер на артикул на RS: 922-4744Марка: Texas Instruments№ по каталога на производителя: CD4053BE
brand-logo

Технически документи

Спецификации

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Детайли за продукта

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,12

€ 0,405 Each (In a Tube of 25) (ex VAT)

Texas Instruments CD4053BE Multiplexer/Demultiplexer Triple 2:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP

€ 10,12

€ 0,405 Each (In a Tube of 25) (ex VAT)

Texas Instruments CD4053BE Multiplexer/Demultiplexer Triple 2:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 225€ 0,405€ 10,12
250 - 350€ 0,36€ 9,00
375 - 600€ 0,351€ 8,77
625 - 1225€ 0,341€ 8,54
1250+€ 0,333€ 8,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Детайли за продукта

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more