Texas Instruments CD4050BE Hex Buffer, 16-Pin PDIP

Номер на артикул на RS: 526-543Марка: Texas Instruments№ по каталога на производителя: CD4050BE
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Non-Inverting

Output Type

CMOS

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

26mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Logic Family

4000

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

20 V

Width

6.35mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Length

19.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

-0.5 V

Детайли за продукта

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 8,59

€ 0,344 Each (In a Tube of 25) (ex VAT)

Texas Instruments CD4050BE Hex Buffer, 16-Pin PDIP

€ 8,59

€ 0,344 Each (In a Tube of 25) (ex VAT)

Texas Instruments CD4050BE Hex Buffer, 16-Pin PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Function

Non-Inverting

Output Type

CMOS

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

26mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Logic Family

4000

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

20 V

Width

6.35mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Length

19.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

-0.5 V

Детайли за продукта

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от