Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP

Номер на артикул на RS: 144-9936Марка: Texas Instruments№ по каталога на производителя: CD4047BE
brand-logo

Технически документи

Спецификации

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Minimum Pulse Width

50 ns

Maximum Propagation Delay Time @ Maximum CL

1000 ns @ 5 V

Maximum Quiescent Current

0.02mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

18 V

Width

6.35mm

Страна на произход

Malaysia

Детайли за продукта

4000 Series Multivibrators & Timers, Texas Instruments

Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Minimum Pulse Width

50 ns

Maximum Propagation Delay Time @ Maximum CL

1000 ns @ 5 V

Maximum Quiescent Current

0.02mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

18 V

Width

6.35mm

Страна на произход

Malaysia

Детайли за продукта

4000 Series Multivibrators & Timers, Texas Instruments

Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от