Texas Instruments CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP

Номер на артикул на RS: 709-1965Марка: Texas Instruments№ по каталога на производителя: CD4046BE
brand-logo

Технически документи

Спецификации

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Width

6.35mm

Детайли за продукта

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 4,33

€ 0,433 Each (In a Pack of 10) (ex VAT)

Texas Instruments CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP
Изберете тип опаковка

€ 4,33

€ 0,433 Each (In a Pack of 10) (ex VAT)

Texas Instruments CD4046BE, PLL Circuit 1 18 V 16-Pin PDIP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,433€ 4,33
50 - 90€ 0,412€ 4,12
100 - 240€ 0,37€ 3,70
250 - 490€ 0,334€ 3,34
500+€ 0,316€ 3,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Width

6.35mm

Детайли за продукта

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от