Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
18 V
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Детайли за продукта
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Each (In a Pack of 20) (ex VAT)
Стандарт
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
20
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
18 V
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Детайли за продукта
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family