Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
7
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Triggering Type
Negative Edge
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Minimum Operating Temperature
-55 °C
Детайли за продукта
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 4,65
€ 0,465 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,65
€ 0,465 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,465 | € 4,65 |
250 - 990 | € 0,45 | € 4,50 |
1000 - 2490 | € 0,433 | € 4,33 |
2500+ | € 0,414 | € 4,14 |
Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
7
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Triggering Type
Negative Edge
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Minimum Operating Temperature
-55 °C
Детайли за продукта
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family