Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Страна на произход
Malaysia
Детайли за продукта
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 12,82
€ 0,513 Each (In a Tube of 25) (ex VAT)
25
€ 12,82
€ 0,513 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 225 | € 0,513 | € 12,82 |
250 - 350 | € 0,497 | € 12,44 |
375 - 475 | € 0,476 | € 11,91 |
500 - 600 | € 0,456 | € 11,41 |
625+ | € 0,441 | € 11,03 |
Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Страна на произход
Malaysia
Детайли за продукта
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family