Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter
Number of Stages
4
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Down Counter, Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Triggering Type
Positive Edge
Preset Type
Asynchronous
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Direction Type
Bi-Directional
Детайли за продукта
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter
Number of Stages
4
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Down Counter, Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Triggering Type
Positive Edge
Preset Type
Asynchronous
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Direction Type
Bi-Directional
Детайли за продукта
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family