Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
19.3mm
Height
4.57mm
Width
6.35mm
Propagation Delay Test Condition
50pF
Dimensions
19.3 x 6.35 x 4.57mm
Детайли за продукта
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 12,00
€ 0,48 Each (In a Tube of 25) (ex VAT)
25
€ 12,00
€ 0,48 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 225 | € 0,48 | € 12,00 |
250 - 350 | € 0,433 | € 10,82 |
375 - 475 | € 0,409 | € 10,22 |
500 - 600 | € 0,385 | € 9,63 |
625+ | € 0,361 | € 9,03 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
19.3mm
Height
4.57mm
Width
6.35mm
Propagation Delay Test Condition
50pF
Dimensions
19.3 x 6.35 x 4.57mm
Детайли за продукта
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family