Texas Instruments CD40106BF3A Hex Schmitt Trigger Inverter, 14-Pin CDIP

Номер на артикул на RS: 178-5477Марка: Texas Instruments№ по каталога на производителя: CD40106BF3A
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

280 ns @ 50 pF

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Through Hole

Package Type

CDIP

Pin Count

14

Logic Family

4000

Dimensions

19.94 x 7.62 x 3.56mm

Height

3.56mm

Maximum Operating Supply Voltage

18 V

Width

7.62mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.94mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 222,77

€ 22,277 Each (In a Tube of 10) (ex VAT)

Texas Instruments CD40106BF3A Hex Schmitt Trigger Inverter, 14-Pin CDIP

€ 222,77

€ 22,277 Each (In a Tube of 10) (ex VAT)

Texas Instruments CD40106BF3A Hex Schmitt Trigger Inverter, 14-Pin CDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

280 ns @ 50 pF

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Through Hole

Package Type

CDIP

Pin Count

14

Logic Family

4000

Dimensions

19.94 x 7.62 x 3.56mm

Height

3.56mm

Maximum Operating Supply Voltage

18 V

Width

7.62mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.94mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more