Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Minimum Pulse Width
30 ns
Maximum Propagation Delay Time @ Maximum CL
600 ns @ 5 V
Maximum Quiescent Current
0.1mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Детайли за продукта
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 18,70
€ 0,748 Each (In a Tube of 25) (ex VAT)
25
€ 18,70
€ 0,748 Each (In a Tube of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Тръба |
|---|---|---|
| 25 - 100 | € 0,748 | € 18,70 |
| 125 - 225 | € 0,711 | € 17,78 |
| 250 - 600 | € 0,639 | € 15,98 |
| 625 - 1225 | € 0,575 | € 14,38 |
| 1250+ | € 0,568 | € 14,20 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Minimum Pulse Width
30 ns
Maximum Propagation Delay Time @ Maximum CL
600 ns @ 5 V
Maximum Quiescent Current
0.1mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Детайли за продукта
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family


