Технически документи
Спецификации
Brand
Texas InstrumentsModulation Technique
FSK, GFSK, MSK, OOK
Package Type
VQFN
Pin Count
32
Mounting Type
Surface Mount
Dimensions
5.15 x 5.15 x 0.95mm
Length
5.15mm
Width
5.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
192MHz
Maximum Operating Band 2 Frequency
480MHz
Maximum Operating Band 3 Frequency
960MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
164MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
274MHz
Minimum Operating Band 3 Frequency
820MHz
Number of Operating Bands
4
Minimum Operating Supply Voltage
2 V
Детайли за продукта
CC1175 Sub-1GHz Narrowband RF Transmitter
The Texas Instruments CC1175 device is a fully integrated, single-chip radio transmitter designed for high performance at very low-power and low-voltage operation in IEEE 802.15.4g protocol wireless systems.
RF Frequency Bands: 164–192MHz, 274–320MHz, 410–480MHz and 820–960MHz ISM/SRD Bands
Channel spacing: down to 6.25kHz
RF Output Power: up to +16dBm
Modulation: FSK, GFSK, 4-FSK, 4-GFSK, MSK or OOK
Approvals
ETSI, FCC, ARIB
P.O.A.
Each (In a Pack of 2) (ex VAT)
Стандарт
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsModulation Technique
FSK, GFSK, MSK, OOK
Package Type
VQFN
Pin Count
32
Mounting Type
Surface Mount
Dimensions
5.15 x 5.15 x 0.95mm
Length
5.15mm
Width
5.15mm
Height
0.95mm
Maximum Operating Band 1 Frequency
192MHz
Maximum Operating Band 2 Frequency
480MHz
Maximum Operating Band 3 Frequency
960MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
164MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
274MHz
Minimum Operating Band 3 Frequency
820MHz
Number of Operating Bands
4
Minimum Operating Supply Voltage
2 V
Детайли за продукта
CC1175 Sub-1GHz Narrowband RF Transmitter
The Texas Instruments CC1175 device is a fully integrated, single-chip radio transmitter designed for high performance at very low-power and low-voltage operation in IEEE 802.15.4g protocol wireless systems.
RF Frequency Bands: 164–192MHz, 274–320MHz, 410–480MHz and 820–960MHz ISM/SRD Bands
Channel spacing: down to 6.25kHz
RF Output Power: up to +16dBm
Modulation: FSK, GFSK, 4-FSK, 4-GFSK, MSK or OOK
Approvals
ETSI, FCC, ARIB