Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Buffer
Mounting Type
Through Hole
Package Type
TO-220
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
±2.25V TO 18V V
Typical Gain Bandwidth Product
180MHz
Maximum Operating Frequency
30-180 MHz
Rail to Rail
No
€ 25,20
€ 25,20 Всеки (ex VAT)
Стандарт
1
€ 25,20
€ 25,20 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,20 |
5 - 9 | € 23,94 |
10 - 24 | € 21,82 |
25 - 49 | € 21,24 |
50+ | € 20,72 |
Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Type
Buffer
Mounting Type
Through Hole
Package Type
TO-220
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
±2.25V TO 18V V
Typical Gain Bandwidth Product
180MHz
Maximum Operating Frequency
30-180 MHz
Rail to Rail
No