Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
Boost Converter
Number of Outputs
3
Maximum Input Voltage
3 V dc
Line Regulation
±10 %
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Maximum Switching Frequency
1 MHz
Switching Regulator
Yes
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.13 V
Maximum Operating Temperature
+85 °C
Length
3.15mm
Width
3.15mm
Детайли за продукта
Energy Harvesting and Solar Charging, Texas Instruments
Ultra Low Power DC/DC Boost Charger
Energy Storage
Battery Charging and Protection
Battery Good Output Flag
Programmable Step Down Regulated Output
Programmable Maximum Power Point Tracking (MPPT)
Battery Management, Texas Instruments
€ 3,70
€ 3,70 Всеки (ex VAT)
Стандарт
1
€ 3,70
€ 3,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsRegulator Function
Boost Converter
Number of Outputs
3
Maximum Input Voltage
3 V dc
Line Regulation
±10 %
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Maximum Switching Frequency
1 MHz
Switching Regulator
Yes
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.13 V
Maximum Operating Temperature
+85 °C
Length
3.15mm
Width
3.15mm
Детайли за продукта
Energy Harvesting and Solar Charging, Texas Instruments
Ultra Low Power DC/DC Boost Charger
Energy Storage
Battery Charging and Protection
Battery Good Output Flag
Programmable Step Down Regulated Output
Programmable Maximum Power Point Tracking (MPPT)