Texas Instruments BQ2057CSN, Battery Charge Controller IC, 4.5 to 15 V 8-Pin, SOIC

Номер на артикул на RS: 662-2176Марка: Texas Instruments№ по каталога на производителя: BQ2057CSN
brand-logo

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOIC

IC Type

Battery Charge Controller IC

Pin Count

8

Typical Operating Supply Voltage

4.5 to 15 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Детайли за продукта

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,06

€ 3,413 Each (In a Pack of 5) (ex VAT)

Texas Instruments BQ2057CSN, Battery Charge Controller IC, 4.5 to 15 V 8-Pin, SOIC
Изберете тип опаковка

€ 17,06

€ 3,413 Each (In a Pack of 5) (ex VAT)

Texas Instruments BQ2057CSN, Battery Charge Controller IC, 4.5 to 15 V 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,413€ 17,06
25 - 45€ 3,242€ 16,21
50 - 120€ 2,917€ 14,59
125 - 245€ 2,627€ 13,14
250+€ 2,494€ 12,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOIC

IC Type

Battery Charge Controller IC

Pin Count

8

Typical Operating Supply Voltage

4.5 to 15 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Детайли за продукта

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more