AMC1200SDUBR Texas Instruments, Isolation Amplifier, 5 V, 8-Pin SOP

Номер на артикул на RS: 921-3000Марка: Texas Instruments№ по каталога на производителя: AMC1200SDUBR
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Isolation Mode Rejection

108dB

Number of Channels per Chip

1

Maximum Voltage Gain

8dB

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

9.55 x 6.67 x 3.35mm

Height

3.35mm

Width

6.67mm

Length

9.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Страна на произход

Malaysia

Детайли за продукта

Isolating Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 664,68

€ 1,899 Each (On a Reel of 350) (ex VAT)

AMC1200SDUBR Texas Instruments, Isolation Amplifier, 5 V, 8-Pin SOP

€ 664,68

€ 1,899 Each (On a Reel of 350) (ex VAT)

AMC1200SDUBR Texas Instruments, Isolation Amplifier, 5 V, 8-Pin SOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Isolation Mode Rejection

108dB

Number of Channels per Chip

1

Maximum Voltage Gain

8dB

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

9.55 x 6.67 x 3.35mm

Height

3.35mm

Width

6.67mm

Length

9.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Страна на произход

Malaysia

Детайли за продукта

Isolating Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more