AMC1200SDUBR Texas Instruments, Isolation Amplifier, 5 V, 8-Pin SOP

Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
5 V
Isolation Mode Rejection
108dB
Number of Channels per Chip
1
Maximum Voltage Gain
8dB
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
9.55 x 6.67 x 3.35mm
Height
3.35mm
Width
6.67mm
Length
9.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Детайли за продукта
Isolating Amplifiers, Texas Instruments
€ 6,66
€ 3,329 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 6,66
€ 3,329 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 3,329 | € 6,66 |
10 - 18 | € 3,167 | € 6,34 |
20 - 48 | € 2,844 | € 5,69 |
50 - 98 | € 2,563 | € 5,12 |
100+ | € 2,431 | € 4,86 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
5 V
Isolation Mode Rejection
108dB
Number of Channels per Chip
1
Maximum Voltage Gain
8dB
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
9.55 x 6.67 x 3.35mm
Height
3.35mm
Width
6.67mm
Length
9.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Детайли за продукта