AMC1100DUB Texas Instruments, Isolation Amplifier, 8-Pin SOP

Номер на артикул на RS: 121-9701Марка: Texas Instruments№ по каталога на производителя: AMC1100DUB
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

Typical Dual Supply Voltage

5V

Isolation Mode Rejection

108dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

9.55 x 6.67 x 3.35mm

Height

3.35mm

Width

6.67mm

Length

9.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Страна на произход

Malaysia

Детайли за продукта

Isolating Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 172,34

€ 3,447 Each (In a Tube of 50) (ex VAT)

AMC1100DUB Texas Instruments, Isolation Amplifier, 8-Pin SOP

€ 172,34

€ 3,447 Each (In a Tube of 50) (ex VAT)

AMC1100DUB Texas Instruments, Isolation Amplifier, 8-Pin SOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 3,447€ 172,34
100 - 200€ 3,359€ 167,96
250+€ 3,275€ 163,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Dual

Typical Dual Supply Voltage

5V

Isolation Mode Rejection

108dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

9.55 x 6.67 x 3.35mm

Height

3.35mm

Width

6.67mm

Length

9.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Страна на произход

Malaysia

Детайли за продукта

Isolating Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more