Texas Instruments ADS8688IDBT Data Acquisition IC, 16 bit, 0.5Msps, 38-Pin TSSOP

Номер на артикул на RS: 162-9688Марка: Texas Instruments№ по каталога на производителя: ADS8688IDBT
brand-logo

Технически документи

Спецификации

Number of ADCs

1

Data Rate

0.5Msps

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Integral Nonlinearity Error

±4LSB

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Maximum Operating Temperature

+125 °C

Length

9.8mm

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

9.8 x 4.5 x 1.05mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 728,70

€ 14,574 Each (In a Tube of 50) (ex VAT)

Texas Instruments ADS8688IDBT Data Acquisition IC, 16 bit, 0.5Msps, 38-Pin TSSOP

€ 728,70

€ 14,574 Each (In a Tube of 50) (ex VAT)

Texas Instruments ADS8688IDBT Data Acquisition IC, 16 bit, 0.5Msps, 38-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of ADCs

1

Data Rate

0.5Msps

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Integral Nonlinearity Error

±4LSB

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Maximum Operating Temperature

+125 °C

Length

9.8mm

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

9.8 x 4.5 x 1.05mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more