Texas Instruments, Quad 16-bit- ADC 500ksps, 38-Pin TSSOP
Технически документи
Спецификации
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 1.05mm
Maximum Operating Temperature
125 °C
€ 14,41
€ 14,41 Всеки (ex VAT)
Стандарт
1
€ 14,41
€ 14,41 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 14,41 |
2 - 9 | € 14,12 |
10 - 14 | € 13,69 |
15 - 24 | € 13,55 |
25+ | € 13,41 |
Технически документи
Спецификации
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
500ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 1.05mm
Maximum Operating Temperature
125 °C