Texas Instruments, 16-bit- ADC 100ksps, 8-Pin MSOP

Технически документи
Спецификации
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
16-Bit
Sampling Rate
100ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
±4LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.97mm
Maximum Operating Temperature
85 °C
Детайли за продукта
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
€ 15,42
€ 15,42 Всеки (ex VAT)
Стандарт
1
€ 15,42
€ 15,42 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 15,42 |
5 - 9 | € 15,00 |
10 - 24 | € 14,60 |
25 - 49 | € 14,23 |
50+ | € 13,87 |
Технически документи
Спецификации
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
16-Bit
Sampling Rate
100ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
±4LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.97mm
Maximum Operating Temperature
85 °C
Детайли за продукта