Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments, Octal 12-bit- ADC 1Msps, 20-Pin QFN

Номер на артикул на RS: 774-1212PМарка: Texas Instruments№ по каталога на производителя: ADS8028IRTJT
brand-logo

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

8

Resolution

12-bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

4.15 x 4.15 x 0.75mm

Детайли за продукта

Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments

A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,02

€ 7,02 Each (Supplied on a Reel) (ex VAT)

Texas Instruments, Octal 12-bit- ADC 1Msps, 20-Pin QFN
Изберете тип опаковка

€ 7,02

€ 7,02 Each (Supplied on a Reel) (ex VAT)

Texas Instruments, Octal 12-bit- ADC 1Msps, 20-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

8

Resolution

12-bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

4.15 x 4.15 x 0.75mm

Детайли за продукта

Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments

A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more