ADS131E04IPAG,Energy Meter Front End, 4-Channel 24 bit, 64ksps SPI, 64-Pin TQFP

Технически документи
Спецификации
Brand
Texas InstrumentsApplication
Control, Energy Metering, Monitoring, Protection
Number of ADCs
4
Resolution
24 bit
Sampling Rate
64ksps
Interface Type
SPI
Number of Channels per Chip
4
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Power Supply Type
Dual
Dimensions
10.2 x 10.2 x 1.05mm
Height
1.05mm
Length
10.2mm
Maximum Operating Supply Voltage
1.8 V, 3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Width
10.2mm
Minimum Operating Supply Voltage
3.6 V, 5 V
€ 9,13
€ 9,13 Всеки (ex VAT)
Стандарт
1
€ 9,13
€ 9,13 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 9,13 |
| 10 - 19 | € 7,87 |
| 20+ | € 7,55 |
Технически документи
Спецификации
Brand
Texas InstrumentsApplication
Control, Energy Metering, Monitoring, Protection
Number of ADCs
4
Resolution
24 bit
Sampling Rate
64ksps
Interface Type
SPI
Number of Channels per Chip
4
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Power Supply Type
Dual
Dimensions
10.2 x 10.2 x 1.05mm
Height
1.05mm
Length
10.2mm
Maximum Operating Supply Voltage
1.8 V, 3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Width
10.2mm
Minimum Operating Supply Voltage
3.6 V, 5 V

