ADS131E04IPAG,Energy Meter Front End, 4-Channel 24 bit, 64ksps SPI, 64-Pin TQFP

Номер на артикул на RS: 162-8058Марка: Texas Instruments№ по каталога на производителя: ADS131E04IPAG
brand-logo

Технически документи

Спецификации

Application

Control, Energy Metering, Monitoring, Protection

Number of ADCs

4

Resolution

24 bit

Sampling Rate

64ksps

Interface Type

SPI

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Power Supply Type

Dual

Dimensions

10.2 x 10.2 x 1.05mm

Height

1.05mm

Length

10.2mm

Maximum Operating Supply Voltage

1.8 V, 3 V

Width

10.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3.6 V, 5 V

Maximum Operating Temperature

+105 °C

Страна на произход

Malaysia

Детайли за продукта

Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 311,80

€ 8,199 Each (In a Tube of 160) (ex VAT)

ADS131E04IPAG,Energy Meter Front End, 4-Channel 24 bit, 64ksps SPI, 64-Pin TQFP

€ 1 311,80

€ 8,199 Each (In a Tube of 160) (ex VAT)

ADS131E04IPAG,Energy Meter Front End, 4-Channel 24 bit, 64ksps SPI, 64-Pin TQFP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Application

Control, Energy Metering, Monitoring, Protection

Number of ADCs

4

Resolution

24 bit

Sampling Rate

64ksps

Interface Type

SPI

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Power Supply Type

Dual

Dimensions

10.2 x 10.2 x 1.05mm

Height

1.05mm

Length

10.2mm

Maximum Operating Supply Voltage

1.8 V, 3 V

Width

10.2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3.6 V, 5 V

Maximum Operating Temperature

+105 °C

Страна на произход

Malaysia

Детайли за продукта

Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more