Texas Instruments 74AC11004DW Hex CMOS Inverter, 20-Pin SOIC

Номер на артикул на RS: 145-1145Марка: Texas Instruments№ по каталога на производителя: 74AC11004DW
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

7.1ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Logic Family

AC

Dimensions

13 x 7.6 x 2.35mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Width

7.60mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

13mm

Страна на произход

Malaysia

Детайли за продукта

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments 74AC11004DW Hex CMOS Inverter, 20-Pin SOIC

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments 74AC11004DW Hex CMOS Inverter, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

Inverter

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

7.1ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Logic Family

AC

Dimensions

13 x 7.6 x 2.35mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Width

7.60mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

13mm

Страна на произход

Malaysia

Детайли за продукта

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more