Testo Mini Alarm Probe Digital Thermometer, Penetration Probe, 1 Input(s), ±1 °C Accuracy

Технически документи
Спецификации
Brand
TestoModel Number
Mini Alarm
Thermometer Type
Probe
Probe Type
Penetration
Best Accuracy
±1 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
100mm
Width
64mm
Height
18mm
Dimensions
100 x 64 x 18mm
Temperature Scale
Centigrade
Battery Type
AAA
Weight
135g
Distrelec Product Id
17666050
Страна на произход
China
Детайли за продукта
Mini thermometer with penetration probe
For quick temperature checking on site!
The practical, easy-to-use alarm thermometer has a removable probe with a 1 m connection lead.
Using the conical test probe, measurements can be taken in air and liquids, as well as in meat, vegetables, pastes etc.
Audible alarm when over/under specified limit values
Compact design
Integrated table stand and belt clip
This small, cost-effective device is a universal aid for measuring temperature:
In air-conditioning / ventilation technology (fig. 5)
In laboratories (fig. 6)
In housing technology
For inspecting foodstuffs
Battery included
Handheld Pocket Temperature Indicators
€ 57,84
€ 57,84 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 57,84
€ 57,84 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoModel Number
Mini Alarm
Thermometer Type
Probe
Probe Type
Penetration
Best Accuracy
±1 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
100mm
Width
64mm
Height
18mm
Dimensions
100 x 64 x 18mm
Temperature Scale
Centigrade
Battery Type
AAA
Weight
135g
Distrelec Product Id
17666050
Страна на произход
China
Детайли за продукта
Mini thermometer with penetration probe
For quick temperature checking on site!
The practical, easy-to-use alarm thermometer has a removable probe with a 1 m connection lead.
Using the conical test probe, measurements can be taken in air and liquids, as well as in meat, vegetables, pastes etc.
Audible alarm when over/under specified limit values
Compact design
Integrated table stand and belt clip
This small, cost-effective device is a universal aid for measuring temperature:
In air-conditioning / ventilation technology (fig. 5)
In laboratories (fig. 6)
In housing technology
For inspecting foodstuffs
Battery included