Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Testo Temperature Sensitive Label, +204°C to +260°C, 2 Levels

Номер на артикул на RS: 191-5874Марка: Testo№ по каталога на производителя: 0646 3341Distrelec Article No.: 30397215
brand-logo

Технически документи

Спецификации

Brand

Testo

Minimum Temperature Sensitivity

+204°C

Maximum Temperature Sensitivity

+260°C

Number of Temperature Levels

2

Labels Per Product

10

Orientation

Vertical

Label Length

50mm

Label Width

18mm

Distrelec Product Id

30397215

Страна на произход

United Kingdom

Детайли за продукта

Measuring strips, indicators

Testoterm measuring strips, mini-indicators
Self-adhesive, temperature-resistant films
With heat-sensitive elements for temperature monitoring and control
Ideal solution for measuring tasks for which standard temperature measuring devices cannot be used:
- In hard-to-access spaces
- On moving parts
- For long-term monitoring
- On small objects etc.
Short response times of 2 seconds
Simple handling

Function

Heat-sensitive elements respond to certain temperatures
On reaching the temperature value in question, the colour irreversibly changes from light grey or yellow to black within 1s
This black colouring is retained even on subsequent cooling

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,85

€ 3,285 Each (In a Pack of 10) (ex VAT)

Testo Temperature Sensitive Label, +204°C to +260°C, 2 Levels

€ 32,85

€ 3,285 Each (In a Pack of 10) (ex VAT)

Testo Temperature Sensitive Label, +204°C to +260°C, 2 Levels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Minimum Temperature Sensitivity

+204°C

Maximum Temperature Sensitivity

+260°C

Number of Temperature Levels

2

Labels Per Product

10

Orientation

Vertical

Label Length

50mm

Label Width

18mm

Distrelec Product Id

30397215

Страна на произход

United Kingdom

Детайли за продукта

Measuring strips, indicators

Testoterm measuring strips, mini-indicators
Self-adhesive, temperature-resistant films
With heat-sensitive elements for temperature monitoring and control
Ideal solution for measuring tasks for which standard temperature measuring devices cannot be used:
- In hard-to-access spaces
- On moving parts
- For long-term monitoring
- On small objects etc.
Short response times of 2 seconds
Simple handling

Function

Heat-sensitive elements respond to certain temperatures
On reaching the temperature value in question, the colour irreversibly changes from light grey or yellow to black within 1s
This black colouring is retained even on subsequent cooling

Може да се интересувате от