Технически документи
Спецификации
Brand
TestoMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Temperature Measurement Resolution
0.1°C
Equipment Type
CO2 Probe
Maximum Humidity Measurement
95%RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
CO2, Humidity, Temperature
Carbon Dioxide Resolution
0-10000ppm
For Use With
testo 440, testo 440 dP
Minimum Operating Temperature
-5°C
Height
50mm
Width
40mm
Length
295mm
Minimum Carbon Dioxide Level
0ppm
Weight
200g
Maximum Carbon Dioxide Level
10000ppm
Dimensions
295 x 40 x 50mm
Maximum Operating Temperature
+50°C
Страна на произход
Germany
€ 530,37
€ 530,37 Всеки (ex VAT)
1
€ 530,37
€ 530,37 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TestoMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Temperature Measurement Resolution
0.1°C
Equipment Type
CO2 Probe
Maximum Humidity Measurement
95%RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
CO2, Humidity, Temperature
Carbon Dioxide Resolution
0-10000ppm
For Use With
testo 440, testo 440 dP
Minimum Operating Temperature
-5°C
Height
50mm
Width
40mm
Length
295mm
Minimum Carbon Dioxide Level
0ppm
Weight
200g
Maximum Carbon Dioxide Level
10000ppm
Dimensions
295 x 40 x 50mm
Maximum Operating Temperature
+50°C
Страна на произход
Germany