Testo 0602 1293 Type K Immersion, Penetration Temperature Probe

Номер на артикул на RS: 512-0711Марка: Testo№ по каталога на производителя: 0602 1293Distrelec Article No.: 17681877
brand-logo

Технически документи

Спецификации

Brand

Testo

Sensor Type

Type K

Probe Type

Immersion, Penetration

Probe Length

50 mm, 114 mm

Probe Diameter

3.7 mm, 5 mm

Maximum Temperature Measurement

+400 °C

Cable Length

1.2m

Connector Type

Miniature Plug

Страна на произход

Germany

Детайли за продукта

Type K Thermocouple Temperature Probe

Type K waterproof immersion/penetration thermocouple temperature probe. Suitable for use with Testo 435, 480, 635, 735, 830, 845, 922, 925, Saveris TE and other type K thermocouple thermometers.

Features and Benefits

• Connection: 1.2 m cable and Type K mini plug connector
• Probe Diameter: Ø 5.0 mm shaft (14 mm tip Ø 3.7 mm)
• Probe Length: 114 mm
• Response Time: 7 seconds
• Accuracy: ± 2.5°C (Class 2)
• Temperature Measurement Range: -60 to +400°C

Информацията за складовите наличности временно не е налична.

€ 60,20

€ 60,20 Всеки (ex VAT)

Testo 0602 1293 Type K Immersion, Penetration Temperature Probe

€ 60,20

€ 60,20 Всеки (ex VAT)

Testo 0602 1293 Type K Immersion, Penetration Temperature Probe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Sensor Type

Type K

Probe Type

Immersion, Penetration

Probe Length

50 mm, 114 mm

Probe Diameter

3.7 mm, 5 mm

Maximum Temperature Measurement

+400 °C

Cable Length

1.2m

Connector Type

Miniature Plug

Страна на произход

Germany

Детайли за продукта

Type K Thermocouple Temperature Probe

Type K waterproof immersion/penetration thermocouple temperature probe. Suitable for use with Testo 435, 480, 635, 735, 830, 845, 922, 925, Saveris TE and other type K thermocouple thermometers.

Features and Benefits

• Connection: 1.2 m cable and Type K mini plug connector
• Probe Diameter: Ø 5.0 mm shaft (14 mm tip Ø 3.7 mm)
• Probe Length: 114 mm
• Response Time: 7 seconds
• Accuracy: ± 2.5°C (Class 2)
• Temperature Measurement Range: -60 to +400°C