Testo 770-3 Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V With RS Calibration

Номер на артикул на RS: 905-6730Марка: Testo№ по каталога на производителя: 0590 7703
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Testo

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

60MΩ

Model Number

770-3

Connectivity

Bluetooth

Calibrated

RSCAL

AC Current Measurement Resolution

0.1µA

DC Current Measurement Resolution

0.1µA

Best DC Current Accuracy

0.1 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

0.1 %

Best AC Voltage Accuracy

0.1 %

Best DC Voltage Accuracy

0.1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Power Source

Battery

Width

96mm

Length

243mm

Resistance Measurement Resolution

0.01Ω

DC Current Measurement Range

0.1 → 600 A

Dimensions

243 x 96 x 43mm

DC Voltage Measurement Resolution

1mV

Best Temperature Measurement Accuracy

0.1 %

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

0.1 → 600 A

AC Voltage Measurement Range

0.001 → 600 V

Weight

378g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.2°C

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+500°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

0.1 %

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Testo 770-3 Clamp Meter

Testo 770-3 is suited for current measurement in switching cabinets. One of the two pincer arms can be fully retracted into the instrument. This unique mechanism means that cables in tight switching cabinets can be easily grabbed. The automatic measurement parameter detection also enables reliable work. Testo 770-3 detect direct and alternating current and select other parameters such as resistance, continuity, diode and capacitance automatically.

The clamp meter also has a μA range as well an integrated temperature adapter for all type K thermocouples. It also offers a performance measurement function which can be connected with the Testo Smart Probes APP by Bluetooth.

Benefits

No more problems grabbing cables in confined spaces
Grab cables with the clamp instead of touching them
Clear visible measurement results

Supplied with

Testo 770-3 TRMS clamp meter, batteries and 1 set of measuring cables.

Approvals

TÜV, CSA, CE

Standards

EN 61326-1, EN 61140

Информацията за складовите наличности временно не е налична.

P.O.A.

Testo 770-3 Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V With RS Calibration

Calibration type

P.O.A.

Testo 770-3 Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

60MΩ

Model Number

770-3

Connectivity

Bluetooth

Calibrated

RSCAL

AC Current Measurement Resolution

0.1µA

DC Current Measurement Resolution

0.1µA

Best DC Current Accuracy

0.1 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

0.1 %

Best AC Voltage Accuracy

0.1 %

Best DC Voltage Accuracy

0.1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Power Source

Battery

Width

96mm

Length

243mm

Resistance Measurement Resolution

0.01Ω

DC Current Measurement Range

0.1 → 600 A

Dimensions

243 x 96 x 43mm

DC Voltage Measurement Resolution

1mV

Best Temperature Measurement Accuracy

0.1 %

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

0.1 → 600 A

AC Voltage Measurement Range

0.001 → 600 V

Weight

378g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.2°C

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+500°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

0.1 %

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Testo 770-3 Clamp Meter

Testo 770-3 is suited for current measurement in switching cabinets. One of the two pincer arms can be fully retracted into the instrument. This unique mechanism means that cables in tight switching cabinets can be easily grabbed. The automatic measurement parameter detection also enables reliable work. Testo 770-3 detect direct and alternating current and select other parameters such as resistance, continuity, diode and capacitance automatically.

The clamp meter also has a μA range as well an integrated temperature adapter for all type K thermocouples. It also offers a performance measurement function which can be connected with the Testo Smart Probes APP by Bluetooth.

Benefits

No more problems grabbing cables in confined spaces
Grab cables with the clamp instead of touching them
Clear visible measurement results

Supplied with

Testo 770-3 TRMS clamp meter, batteries and 1 set of measuring cables.

Approvals

TÜV, CSA, CE

Standards

EN 61326-1, EN 61140