Testo 770-3 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V

Номер на артикул на RS: 905-5898Марка: Testo№ по каталога на производителя: 0590 7703Distrelec Article No.: 30028000
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Testo

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60MΩ

Model Number

770-3

Connectivity

Bluetooth

AC Current Measurement Resolution

0.1µA

DC Current Measurement Resolution

0.1µA

Best DC Current Accuracy

±(2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Best DC Voltage Accuracy

±(0.8% rdg + 3dgts)

DC Voltage Measurement Resolution

1mV

Best Temperature Measurement Accuracy

±1 °C

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

0.1 → 600 A

AC Voltage Measurement Range

0.001 → 600 V

Weight

378g

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Width

96mm

Length

243mm

Resistance Measurement Resolution

0.01Ω

DC Current Measurement Range

0.1 → 600 A

Dimensions

243 x 96 x 43mm

Temperature Measurement Resolution

0.2°C

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+500°C

Maximum Operating Temperature

+50°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±(1.5 % of mv + 3 Digit)

Display Type

LCD

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Testo 770-3 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V

Calibration type

P.O.A.

Testo 770-3 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60MΩ

Model Number

770-3

Connectivity

Bluetooth

AC Current Measurement Resolution

0.1µA

DC Current Measurement Resolution

0.1µA

Best DC Current Accuracy

±(2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Best DC Voltage Accuracy

±(0.8% rdg + 3dgts)

DC Voltage Measurement Resolution

1mV

Best Temperature Measurement Accuracy

±1 °C

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

0.1 → 600 A

AC Voltage Measurement Range

0.001 → 600 V

Weight

378g

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Width

96mm

Length

243mm

Resistance Measurement Resolution

0.01Ω

DC Current Measurement Range

0.1 → 600 A

Dimensions

243 x 96 x 43mm

Temperature Measurement Resolution

0.2°C

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+500°C

Maximum Operating Temperature

+50°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±(1.5 % of mv + 3 Digit)

Display Type

LCD

Страна на произход

China

Може да се интересувате от