Testo Saveris 2 H1 Temperature & Humidity Data Logger, Wi-Fi, 2 Input Channel(s)

Номер на артикул на RS: 145-0236Марка: Testo№ по каталога на производителя: 0572 2034Distrelec Article No.: 30027964
brand-logo

Технически документи

Спецификации

Brand

Testo

Number Of Input Channels

2

Model Number

Saveris 2 H1

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP30

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

Batteries, Calibration Certificate, USB Cable, Wall Bracket

Battery Type

AA

Alarm

Yes

Best Humidity Measurement Accuracy

±2 %RH

Dimensions

82 x 31 x 115mm

Number Of Readings Per Channel

10000

Страна на произход

Germany

Може да се интересувате от
Testo Saveris 2-H1 Data Logger, USB
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 330,54

€ 330,54 Всеки (ex VAT)

Testo Saveris 2 H1 Temperature & Humidity Data Logger, Wi-Fi, 2 Input Channel(s)

€ 330,54

€ 330,54 Всеки (ex VAT)

Testo Saveris 2 H1 Temperature & Humidity Data Logger, Wi-Fi, 2 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Testo Saveris 2-H1 Data Logger, USB
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Testo

Number Of Input Channels

2

Model Number

Saveris 2 H1

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP30

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

Batteries, Calibration Certificate, USB Cable, Wall Bracket

Battery Type

AA

Alarm

Yes

Best Humidity Measurement Accuracy

±2 %RH

Dimensions

82 x 31 x 115mm

Number Of Readings Per Channel

10000

Страна на произход

Germany

Може да се интересувате от
Testo Saveris 2-H1 Data Logger, USB
P.O.A.Всеки (ex VAT)