Технически документи
Спецификации
Brand
TestoModel Number
Saveris 2-T1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
USB
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 %
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Temperature Measurement Resolution
0.1%
Battery Type
4 x AA AlMn
Alarm
Yes
Includes
Battery, Calibration Protocol, USB Cable, Wall Bracket
Battery Life
24 month
Dimensions
95 x 75 x 30.5mm
Number Of Readings Per Channel
10000
PRICED TO CLEAR
Yes
Страна на произход
China
Детайли за продукта
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Data transfer by WiFi
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoModel Number
Saveris 2-T1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
USB
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 %
IP Rating
IP65
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Temperature Measurement Resolution
0.1%
Battery Type
4 x AA AlMn
Alarm
Yes
Includes
Battery, Calibration Protocol, USB Cable, Wall Bracket
Battery Life
24 month
Dimensions
95 x 75 x 30.5mm
Number Of Readings Per Channel
10000
PRICED TO CLEAR
Yes
Страна на произход
China
Детайли за продукта
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Data transfer by WiFi
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol