Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Testo 184-T4 Temperature Data Logger, NFC, USB, 1 Input Channel(s)

Номер на артикул на RS: 851-3462Марка: Testo№ по каталога на производителя: 0572 1844Distrelec Article No.: 30011599
brand-logo

Технически документи

Спецификации

Brand

Testo

Number Of Input Channels

1

Model Number

184-T4

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

NFC, USB

Data Logger Type

Temperature

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °K

IP Rating

IP67

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

3 Months

Temperature Measurement Resolution

0.1°C

Battery Type

Lithium battery TLH-2450

Dimensions

44 x 12 x 97mm

Number Of Readings Per Channel

64000

Страна на произход

China

Детайли за продукта

Testo All in One Temperature Data Logger Range 184 T

Testo 184 T temperature data loggers are instruments of choice for temperature monitoring in the cold chain and transportation sectors. The foods and pharmaceutical industries, for example, demand accurate temperature monitoring and quality data documentation to avoid the consequences of interruptions to the cold chain process. Such interruptions may not only compromise quality control but also jeopardise profitability and customers' health. With range 184 data loggers, users can monitor every step of the cold chain. The data loggers travel on the purchaser's behalf in freight and loading rooms to monitor temperatures during the transport of sensitive goods on rail, in the air and on the road. At the destination, users can see at a glance whether the configured limit values have been maintained and adhered to. For detailed information, users can connect the 184 data logger to a PC and produce a PDF report immediately. All required files and information are stored directly and securely in the instrument. All 184 T models offer protection to IP67, readout via Near Field Communication (NFC), automatic PDF generation, a temperature calibration certificate (stored as PDF on instrument), EN-12830-Certified and HACCP Certified status and Testo ComSoft compatibility. Wall holder testo 184, type 0554 1841 ( 851-3478 ) is available separately for use with these data loggers.

All-in-one temperature data logger
Clear indication of alarms and alerts
Simple, intuitive operation
Quick and easy configuration
Clear PDF readout and reporting
Mobile on-site readout and printout
Secure IT integration with no installation

Supplied with

Lithium battery, temperature calibration certificate (stored as PDF in instrument)

Информацията за складовите наличности временно не е налична.

€ 226,45

€ 226,45 Всеки (ex VAT)

Testo 184-T4 Temperature Data Logger, NFC, USB, 1 Input Channel(s)

€ 226,45

€ 226,45 Всеки (ex VAT)

Testo 184-T4 Temperature Data Logger, NFC, USB, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Number Of Input Channels

1

Model Number

184-T4

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

NFC, USB

Data Logger Type

Temperature

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °K

IP Rating

IP67

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

3 Months

Temperature Measurement Resolution

0.1°C

Battery Type

Lithium battery TLH-2450

Dimensions

44 x 12 x 97mm

Number Of Readings Per Channel

64000

Страна на произход

China

Детайли за продукта

Testo All in One Temperature Data Logger Range 184 T

Testo 184 T temperature data loggers are instruments of choice for temperature monitoring in the cold chain and transportation sectors. The foods and pharmaceutical industries, for example, demand accurate temperature monitoring and quality data documentation to avoid the consequences of interruptions to the cold chain process. Such interruptions may not only compromise quality control but also jeopardise profitability and customers' health. With range 184 data loggers, users can monitor every step of the cold chain. The data loggers travel on the purchaser's behalf in freight and loading rooms to monitor temperatures during the transport of sensitive goods on rail, in the air and on the road. At the destination, users can see at a glance whether the configured limit values have been maintained and adhered to. For detailed information, users can connect the 184 data logger to a PC and produce a PDF report immediately. All required files and information are stored directly and securely in the instrument. All 184 T models offer protection to IP67, readout via Near Field Communication (NFC), automatic PDF generation, a temperature calibration certificate (stored as PDF on instrument), EN-12830-Certified and HACCP Certified status and Testo ComSoft compatibility. Wall holder testo 184, type 0554 1841 ( 851-3478 ) is available separately for use with these data loggers.

All-in-one temperature data logger
Clear indication of alarms and alerts
Simple, intuitive operation
Quick and easy configuration
Clear PDF readout and reporting
Mobile on-site readout and printout
Secure IT integration with no installation

Supplied with

Lithium battery, temperature calibration certificate (stored as PDF in instrument)