Testo 175-H1 Temperature & Humidity Data Logger, USB, 2 Input Channel(s)

Технически документи
Спецификации
Brand
TestoNumber Of Input Channels
2
Model Number
175-H1
Measurement Parameters
Humidity, Temperature
Sensor Type
Capacitive, NTC
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+50 (TD) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.4 °C
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Includes
Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Life
3 Years
Best Humidity Measurement Accuracy
±0.03 %RH
Dimensions
149 x 53 x 27mm
Number Of Readings Per Channel
1000000
Maximum Humidity Measurement
100%RH
Temperature Measurement Resolution
0.1°C
Battery Type
AAA
Humidity Measurement Resolution
0.1%RH
Страна на произход
China
€ 352,97
€ 352,97 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 352,97
€ 352,97 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoNumber Of Input Channels
2
Model Number
175-H1
Measurement Parameters
Humidity, Temperature
Sensor Type
Capacitive, NTC
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+50 (TD) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.4 °C
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Includes
Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Life
3 Years
Best Humidity Measurement Accuracy
±0.03 %RH
Dimensions
149 x 53 x 27mm
Number Of Readings Per Channel
1000000
Maximum Humidity Measurement
100%RH
Temperature Measurement Resolution
0.1°C
Battery Type
AAA
Humidity Measurement Resolution
0.1%RH
Страна на произход
China