Testo 175-T3 Temperature Data Logger, USB, 2 Input Channel(s)

Технически документи
Спецификации
Brand
TestoNumber Of Input Channels
2
Model Number
175-T3
Measurement Parameters
Temperature
Sensor Type
K, T
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+400 (T) °C, +1000 (K) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Includes
Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Type
AAA
Alarm
Yes
Dimensions
89 x 53 x 27mm
Number Of Readings Per Channel
1000000
Battery Life
26280 h
Temperature Measurement Resolution
0.1°C
Страна на произход
China
€ 257,90
€ 257,90 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 257,90
€ 257,90 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoNumber Of Input Channels
2
Model Number
175-T3
Measurement Parameters
Temperature
Sensor Type
K, T
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+400 (T) °C, +1000 (K) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Includes
Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Type
AAA
Alarm
Yes
Dimensions
89 x 53 x 27mm
Number Of Readings Per Channel
1000000
Battery Life
26280 h
Temperature Measurement Resolution
0.1°C
Страна на произход
China