Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+1000°C
Model Number
922
Thermometer Type
Differential
Probe Type
K
Best Accuracy
±0,5 °C
Application
HVAC, Industrial
Number of Temperature Inputs
2
Resolution
0.1 °C
Length
182mm
Width
64mm
Height
40mm
Dimensions
182 x 64 x 40mm
Temperature Scale
Centigrade
Intrinsically Safe
No
Weight
171g
Battery Type
6F22, 9V Block Battery
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+1000°C
Model Number
922
Thermometer Type
Differential
Probe Type
K
Best Accuracy
±0,5 °C
Application
HVAC, Industrial
Number of Temperature Inputs
2
Resolution
0.1 °C
Length
182mm
Width
64mm
Height
40mm
Dimensions
182 x 64 x 40mm
Temperature Scale
Centigrade
Intrinsically Safe
No
Weight
171g
Battery Type
6F22, 9V Block Battery
Страна на произход
China