Testo 826-T4 Infrared Thermometer, -50°C Min, +300°C Max, ±1.5 °C Accuracy, °C Measurements

Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Emissivity
0.1 → 1, Adjustable
Model Number p
826-T4
Resolution
0.1 °C
Data Storage
Yes
Response Time
0.5 s
Length
19mm
Width
34.4mm
Height
148mm
Dimensions
148 x 34.4 x 19mm
Weight
80g
Страна на произход
China
Детайли за продукта
testo 826-4 Infrared Penetration Thermometer
testo 826-T4, infrared thermometer with penetration probe, 1 point laser sighting, alarm function, incl. TopSafe, wall/belt holder, probe protection cap and frozen food drill.
Non-contact measurement of surface temperature, ideally suitable for the food sector 6:1 optics for fast and accurate measurement
1-point laser measurement spot marking
Combined instrument with infrared measurement and penetration measurement
Two adjustable limit values
IP65 waterproof and robust thanks to dishwasher-safe protective "TopSafe" cover
Powered by 2 x AA batteries with a 15 hour life approx.
€ 186,50
€ 186,50 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 186,50
€ 186,50 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Emissivity
0.1 → 1, Adjustable
Model Number p
826-T4
Resolution
0.1 °C
Data Storage
Yes
Response Time
0.5 s
Length
19mm
Width
34.4mm
Height
148mm
Dimensions
148 x 34.4 x 19mm
Weight
80g
Страна на произход
China
Детайли за продукта
testo 826-4 Infrared Penetration Thermometer
testo 826-T4, infrared thermometer with penetration probe, 1 point laser sighting, alarm function, incl. TopSafe, wall/belt holder, probe protection cap and frozen food drill.
Non-contact measurement of surface temperature, ideally suitable for the food sector 6:1 optics for fast and accurate measurement
1-point laser measurement spot marking
Combined instrument with infrared measurement and penetration measurement
Two adjustable limit values
IP65 waterproof and robust thanks to dishwasher-safe protective "TopSafe" cover
Powered by 2 x AA batteries with a 15 hour life approx.