Testo 735-2 Wired Digital Thermometer, PT100 Probe, 3 Input(s), +1760°C Max, 0.2 % Accuracy - With RS Calibration

Номер на артикул на RS: 192-5811Марка: Testo№ по каталога на производителя: 0563 7352
brand-logo

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+1760°C

Calibrated

RSCAL

Model Number

735-2

Thermometer Type

Wired

Probe Type

PT100

Best Accuracy

0.2 %

Number of Temperature Inputs

3

Resolution

0.05 °F

Data Storage

Yes

Length

221mm

Width

76.2mm

Height

45.7mm

Temperature Scale

Centigrade, Fahrenheit

Weight

425.2g

Battery Type

AA

Страна на произход

Germany

Детайли за продукта

testo 735-1 / -2 Thermometer

Precise, simultaneous measurements of multiple temperatures
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Visual display of Delta T, min., max. and mean values
Display illumination
Audible alarm when limit value exceeded
On-site print-out with testo log printer (optional)
Suitable for PT100 and TE probes

Features of testo 735-1

Cyclical printing of values on testo log printer

Features of testo 735-2

Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct visual display of material dampness

Optional accessories

Radio sensor and module (e.g. RS stock no.: 516-0438)
Classic temperature probe (e.g. RS stock no.: 512-0519)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions

Информацията за складовите наличности временно не е налична.

€ 711,80

€ 711,80 Всеки (ex VAT)

Testo 735-2 Wired Digital Thermometer, PT100 Probe, 3 Input(s), +1760°C Max, 0.2 % Accuracy - With RS Calibration

Calibration type

€ 711,80

€ 711,80 Всеки (ex VAT)

Testo 735-2 Wired Digital Thermometer, PT100 Probe, 3 Input(s), +1760°C Max, 0.2 % Accuracy - With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+1760°C

Calibrated

RSCAL

Model Number

735-2

Thermometer Type

Wired

Probe Type

PT100

Best Accuracy

0.2 %

Number of Temperature Inputs

3

Resolution

0.05 °F

Data Storage

Yes

Length

221mm

Width

76.2mm

Height

45.7mm

Temperature Scale

Centigrade, Fahrenheit

Weight

425.2g

Battery Type

AA

Страна на произход

Germany

Детайли за продукта

testo 735-1 / -2 Thermometer

Precise, simultaneous measurements of multiple temperatures
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Visual display of Delta T, min., max. and mean values
Display illumination
Audible alarm when limit value exceeded
On-site print-out with testo log printer (optional)
Suitable for PT100 and TE probes

Features of testo 735-1

Cyclical printing of values on testo log printer

Features of testo 735-2

Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct visual display of material dampness

Optional accessories

Radio sensor and module (e.g. RS stock no.: 516-0438)
Classic temperature probe (e.g. RS stock no.: 512-0519)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions