Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Testo 625 Handheld Hygrometer, ±2.5 %RH Accuracy, +1370°C Max, 100%RH Max, UKAS Calibration

Номер на артикул на RS: 735-4963Марка: Testo№ по каталога на производителя: 0563 6251
brand-logo
Преглед на всички в Хигрометри

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+1370°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±2.5 %RH

Model Number p

625

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrated

UKAS

Functions

Hold

Power Source

Battery

Battery Type

9V

Battery Life

70 h

Minimum Operating Temperature

-20°C

Weight

195g

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

testo 625 Thermohygrometer

Compact instrument with humidity probe head for measuring air moisture and temperature.

2 line backlit display
Displays temperature and relative humidity / wet bulb temperature / dewpoint
Max/min & Hold functions
Hold button to freeze readings
Display light
Auto Off function
2 year guaranteed long-term stability
Approximately 70 hours operation provided by 9V PP3 battery (without radio operation)
Optional TopSafe cover protects against dirt and impact
Optional extension cable and probe handle available
Optional wireless probe connection with up to 20m range (requires one radio module Testo part no. 0554 0188 to be plugged into the instrument and one radio handle Testo part no. 0554 0189 to attach the 625 humidity sensor to)

Supplied with

plug in humidity sensor, instructions and alkaline battery.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Testo 625 Handheld Hygrometer, ±2.5 %RH Accuracy, +1370°C Max, 100%RH Max, UKAS Calibration

Calibration type

P.O.A.

Testo 625 Handheld Hygrometer, ±2.5 %RH Accuracy, +1370°C Max, 100%RH Max, UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Testo

Absolute Maximum Temperature Measurement

+1370°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±2.5 %RH

Model Number p

625

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrated

UKAS

Functions

Hold

Power Source

Battery

Battery Type

9V

Battery Life

70 h

Minimum Operating Temperature

-20°C

Weight

195g

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

testo 625 Thermohygrometer

Compact instrument with humidity probe head for measuring air moisture and temperature.

2 line backlit display
Displays temperature and relative humidity / wet bulb temperature / dewpoint
Max/min & Hold functions
Hold button to freeze readings
Display light
Auto Off function
2 year guaranteed long-term stability
Approximately 70 hours operation provided by 9V PP3 battery (without radio operation)
Optional TopSafe cover protects against dirt and impact
Optional extension cable and probe handle available
Optional wireless probe connection with up to 20m range (requires one radio module Testo part no. 0554 0188 to be plugged into the instrument and one radio handle Testo part no. 0554 0189 to attach the 625 humidity sensor to)

Supplied with

plug in humidity sensor, instructions and alkaline battery.

Може да се интересувате от