Testo 440 Indoor Comfort ComboKit with Bluetooth Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +1370

Номер на артикул на RS: 176-5579Марка: Testo№ по каталога на производителя: 0563 4408
brand-logo

Технически документи

Спецификации

Brand

Testo

Maximum Temperature

+1370 (Temperature-TC) °C, +150 (Temperature-NTC)°C

Best Temperature Measurement Accuracy

±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Meter

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

440 Indoor Comfort ComboKit with Bluetooth

Data Logging

Yes

Battery Type

AA

Battery Life

12 h

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Height

154mm

Width

65mm

Length

32mm

Weight

1.9kg

Dimensions

154 x 65 x 32mm

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 2 000,93

€ 2 000,93 Всеки (ex VAT)

Testo 440 Indoor Comfort ComboKit with Bluetooth Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +1370

€ 2 000,93

€ 2 000,93 Всеки (ex VAT)

Testo 440 Indoor Comfort ComboKit with Bluetooth Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +1370
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Testo

Maximum Temperature

+1370 (Temperature-TC) °C, +150 (Temperature-NTC)°C

Best Temperature Measurement Accuracy

±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Meter

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

440 Indoor Comfort ComboKit with Bluetooth

Data Logging

Yes

Battery Type

AA

Battery Life

12 h

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Height

154mm

Width

65mm

Length

32mm

Weight

1.9kg

Dimensions

154 x 65 x 32mm

Страна на произход

Germany