Технически документи
Спецификации
Brand
TestoMaximum Temperature
+1370 °C, +150 °C, +400 °C
Best Temperature Measurement Accuracy
±0.5% + 0.4 °C
Power Source
Battery
Equipment Type
Air Quality Monitor
Temperature Measurement Resolution
0.1°C
Maximum Humidity Measurement
100%RH
Humidity Measurement Resolution
0.1%RH
Carbon Dioxide Resolution
1ppm
Model Number p
Testo 435-4
Data Logging
Yes
Battery Type
AA
Battery Life
8 days
Maximum Operating Temperature
+50°C
Width
74mm
Length
225mm
Minimum Carbon Dioxide Level
0ppm
Maximum Carbon Dioxide Level
10000ppm
Minimum Operating Temperature
-20°C
Height
46mm
Weight
450g
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoMaximum Temperature
+1370 °C, +150 °C, +400 °C
Best Temperature Measurement Accuracy
±0.5% + 0.4 °C
Power Source
Battery
Equipment Type
Air Quality Monitor
Temperature Measurement Resolution
0.1°C
Maximum Humidity Measurement
100%RH
Humidity Measurement Resolution
0.1%RH
Carbon Dioxide Resolution
1ppm
Model Number p
Testo 435-4
Data Logging
Yes
Battery Type
AA
Battery Life
8 days
Maximum Operating Temperature
+50°C
Width
74mm
Length
225mm
Minimum Carbon Dioxide Level
0ppm
Maximum Carbon Dioxide Level
10000ppm
Minimum Operating Temperature
-20°C
Height
46mm
Weight
450g
Страна на произход
Germany