Технически документи
Спецификации
Brand
TestoModel Number p
417
Measurement Parameters
Air Velocity, Temperature, Volume Air Flow
Model Number (p)
417
Maximum Air Velocity
20m/s
Best Air Velocity Accuracy
±1.5 %
Air Velocity Resolution
0.01m/s
Maximum Temperature
+50°C
Temperature Measurement Resolution
0.1°C
Power Source
Battery
Battery Type
6F22, 9V Block Battery
Battery Life
50 h
Dimensions
277 x 105 x 45mm
Weight
230g
Height
277mm
Length
105mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
45mm
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoModel Number p
417
Measurement Parameters
Air Velocity, Temperature, Volume Air Flow
Model Number (p)
417
Maximum Air Velocity
20m/s
Best Air Velocity Accuracy
±1.5 %
Air Velocity Resolution
0.01m/s
Maximum Temperature
+50°C
Temperature Measurement Resolution
0.1°C
Power Source
Battery
Battery Type
6F22, 9V Block Battery
Battery Life
50 h
Dimensions
277 x 105 x 45mm
Weight
230g
Height
277mm
Length
105mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
45mm
Страна на произход
Germany