Testo 270 Wired Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +200°C Max, ±1.5 °C Accuracy

Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+200°C
Model Number
270
Thermometer Type
Wired
Best Accuracy
±1.5 °C
Application
Kitchen Appliance
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
50mm
Width
170mm
Height
300mm
Dimensions
50 x 170 x 300mm
Temperature Scale
Centigrade
Battery Type
AAA
Weight
255g
Distrelec Product Id
30224313
Страна на произход
Germany
Детайли за продукта
Testo 270 Cooking oil tester
The cooking oil tester testo 270 easily, quickly and reliably determines the quality of cooking oil. To do so, it measures Total Polar Material (TPM) content in the oil and displays this as a percentage.
Measuring range: 0.0 % to 40.0 %TPM, 104 to 392°F (+40 to +200 °C)
Resolution: 0.5%TPM (104 to 374°F) (+40 to +190 °C), 0.1°F / °C
Display: LCD
Back-lit display and LED alarm indication
Hold and auto-hold function
Protection class: IP65 (hand washable)
Battery type: 2 AAA batteries
Housing material: ABS / ABS-PC fibreglass 10%
Certified according to NSF = National Sanitation Foundation
Supplied with
Cooking oil tester, case, reference oil, short instructions, full instruction manual and training card, as well as calibration protocol and batteries.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TestoAbsolute Maximum Temperature Measurement
+200°C
Model Number
270
Thermometer Type
Wired
Best Accuracy
±1.5 °C
Application
Kitchen Appliance
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
50mm
Width
170mm
Height
300mm
Dimensions
50 x 170 x 300mm
Temperature Scale
Centigrade
Battery Type
AAA
Weight
255g
Distrelec Product Id
30224313
Страна на произход
Germany
Детайли за продукта
Testo 270 Cooking oil tester
The cooking oil tester testo 270 easily, quickly and reliably determines the quality of cooking oil. To do so, it measures Total Polar Material (TPM) content in the oil and displays this as a percentage.
Measuring range: 0.0 % to 40.0 %TPM, 104 to 392°F (+40 to +200 °C)
Resolution: 0.5%TPM (104 to 374°F) (+40 to +190 °C), 0.1°F / °C
Display: LCD
Back-lit display and LED alarm indication
Hold and auto-hold function
Protection class: IP65 (hand washable)
Battery type: 2 AAA batteries
Housing material: ABS / ABS-PC fibreglass 10%
Certified according to NSF = National Sanitation Foundation
Supplied with
Cooking oil tester, case, reference oil, short instructions, full instruction manual and training card, as well as calibration protocol and batteries.